Eaton INTERNET350U

Tripp Lite Series 350VA 210W Standby UPS - 6 NEMA 5-15R Outlets, 120V, 50/60 Hz, USB, 5-15P
$ 82.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton INTERNET350U.

Master Electronics

Datasheet5 pages6 years ago

Tripp Lite by Eaton

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+290%

Supply Chain

Introduction Date2024-07-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Eaton INTERNET350U provided by its distributors.

Tripp Lite Series 350VA 210W Standby UPS - 6 NEMA 5-15R Outlets, 120V, 50/60 Hz, USB, 5-15P
Internet Office 120V 350VA 180W Standby UPS, Ultra-Compact Desktop, USB
Tripp Lite by Eaton
350VA UPS System Compact Low Profile Standby USB 120V 8 Outl
350VA 180W UPS DESKTOP BATTERY BACK UP COMPACT 120V USB RJ11
Standby UPS with Computer Interface 350VA/180W USB Port
Uninterruptible Power Supply 350VA 180W 120VAC Input 120VAC Output USB Port
Tripp Lite INTERNET350U Internet Office UPS System
UPS Standby Desktop 110V/115V/120V 210W 350VA
Tripp Lite 350VA 180W UPS Desk
UPS 350VA 180W 120V 6OUT W/RJ11
Ups, 120V, 180W; Power Supply Applications:Ite; No. Of Outlets:6Outlets; Capacity (Va/W):350Va/180W; Input Voltage Ac Max:120V; Output Voltage:120Vac; Backup Time - Full Load:3Min; Product Range:Internet Office Series; Width:8" Rohs Compliant: Na |Eaton Tripp Lite INTERNET350U

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • INTERNET 350U
  • INTERNET-350U