Eaton IBR12

IBR12 12 Outlet Isobar Network Grade Rackmount PDU 15A Surge Protected Power Strip
$ 196.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton IBR12.

Tripp Lite by Eaton

Datasheet4 pages16 years ago
Datasheet3 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2023-12-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Eaton IBR12 provided by its distributors.

IBR12 12 Outlet Isobar Network Grade Rackmount PDU 15A Surge Protected Power Strip
Surge suppressor, rackmount(iU), (2)15A/(6)20A outlet, 12ft cord, isobar
Tripp Lite IBAR12 Rackmount Isobar Surge Suppressor
Network Server Surge Protector 120VAC Rack Mount
Surge Protected Outlet 15-Ft 12 Outlet 15A120V
SURGE & NOISE SUPPRESSOR, 12 OUTLET RACKMOUNT
Surge Suppressors 12 OUTLET RACK MNT
Tripp Lite IBR12 Isobar 12-Outlet Network Server Surge Protector, 15 ft. Cord, 3840 Joules, Diagnostic LEDs, 1U Rack-Mount, Metal Housing
Suppressors, Outlet; No. Of Outlets:12Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:4.6M; Peak Surge Current:150Ka; Energy Rating:3840J; Product Range:Isobar Series Rohs Compliant: Na |Eaton Tripp Lite IBAR12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IBAR-12
  • IBAR12
  • IBR-12