Eaton CSC16USB

16 Port USB Charging Station Cabinet for iPad and Android Tablets Cart Option Black Wall Mount
$ 1,221.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CSC16USB.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2024-07-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton CSC16USB provided by its distributors.

16 Port USB Charging Station Cabinet for iPad and Android Tablets Cart Option Black Wall Mount
Cabinet; USB Charging Station; Wall Mount; Vented Locking Door; 180 Degree Split Front Opening; Powder Coated Steel; Black; 18.80 in. Height x 30.33 in. Width x 21.60 in. Depth
USB CHARGING STATION CABINET, 16 PORT; Battery Charger Type:Bench / Wall; Battery Technologies Supported:-; Output Voltage:-; Charge Current:-; No. of Cells Charged:16 Cells; Battery Size Code:-; Supply Voltage:120VAC RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN