Eaton 6SPDX-15

Waber-by-Tripp Lite 6SPDX-15 6-Outlet Power Strip with Relocatable Power Tap
$ 56.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 6SPDX-15.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Master Electronics

Farnell

Tripp Lite by Eaton

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton 6SPDX-15 provided by its distributors.

Waber-by-Tripp Lite 6SPDX-15 6-Outlet Power Strip with Relocatable Power Tap
Waber-by-Tripp Lite 6-Outlet (77.6mm center-to-center spacing) Industrial Power Strip, 15-ft. Cord
Tripp Lite by Eaton
TRIPP LITE WABER POWER STRIP METAL 5-15R 6 OUTLET 5-15P 15FT CORD
Relocateable Power Taps, 6 outlets,
POWER STRIP 12.5"15A 6OUT15'CORD
POWER STRIP, 6 OUTLET, 15A, 120V, 15FT;; POWER STRIP, 6 OUTLET, 15A, 120V, 15FT; No. of Outlets: 6Outlets; Outlet Type: NEMA 5-15R; Current Rating: 15A; Supply Voltage VAC: 120V; Plug Type: NEMA 5-15P; Cable Length: 4.6m; Prod
Power Strip, 6 Outlet, 15A, 120V, 15Ft; Núm. De Salidas:6; Tipo De Toma:Nema 5-15R; Intensidad Nominal:15A; Supply Voltage Vac:120V; Tipo De Conector:Nema 5-15P; Longitud Del Cable:4.6M; Color:Beige; Conector, Color:Beige |Eaton Tripp Lite 6SPDX-15

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SPDX15