Eaton 6SPDX

Tripp Lite Series Industrial Power Strip, 6-Outlet, 6 ft. 1.8 m Cord, Beige
$ 49.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 6SPDX.

JRH Electronics

Datasheet3 pages6 years ago

Tripp Lite by Eaton

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-07-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton 6SPDX provided by its distributors.

Tripp Lite Series Industrial Power Strip, 6-Outlet, 6 ft. 1.8 m Cord, Beige
Tripp Lite 6SPDX Outlet Strip with 6 Plugs and 6 ' Cord, SL Waber Series
Waber-by-Tripp Lite 6SPDX 6-Outlet Power Strip w/Relocatable Power Tap
Waber-by-Tripp Lite 6-Outlet (77.6mm center-to-center spacing) Industrial Power Strip, 6-ft. Cord
Tripp Lite by Eaton
WABER POWER STRIP METAL 5-15R 6 OUTLET 5-15P 6FT CORD
Power Strip; 6 Outlets; 6 ft.; 15A 125V
Relocateable Power Taps, 6 outlets,
POWER STRIP 12.5"15A 6OUT 6'CORD
Power Strip, 6 Outlet, 15A, 120V, 6Ft; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:1.8M; Product Range:-; Body Material:Metal; Colour:Beige Rohs Compliant: Na |Eaton Tripp Lite 6SPDX

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN