Power Strip, 6 Outlet, 15A, 120V, 6Ft; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:1.8M; Product Range:-; Body Material:Metal; Colour:Beige Rohs Compliant: Na |Eaton Tripp Lite 6SP