Eaton 4SPDX

Tripp Lite Series Industrial Power Strip, 4-Outlet, 6 ft. 1.8 m Cord, 5-15P, Lighted On/Off
$ 42.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 4SPDX.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Master Electronics

Farnell

Tripp Lite by Eaton

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-07-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton 4SPDX provided by its distributors.

Tripp Lite Series Industrial Power Strip, 4-Outlet, 6 ft. 1.8 m Cord, 5-15P, Lighted On/Off
Waber-by-Tripp Lite 4SPDX 4 Outlet Premium Office-Grade Power Strip
TRIPP-LITE 4SPDX POWER OUTLET STRIP, 4 OUTLET, 15A, 120V
Relocateable Power Taps, 4 outlets, 6' cord, Meta
PDU Switched Outlet Strip WallMount/Desktop
POWER STRIP 7.38"15A 4OUT 6'CORD
Power Outlet Strip, 4 Outlet, 15A, 120V; No. Of Outlets:4Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:1.8M; Product Range:-; Body Material:Metal; Colour:Beige Rohs Compliant: Na |Eaton Tripp Lite 4SPDX

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN