Eaton 3SP

Tripp Lite Series Industrial Power Strip, 3-Outlet, 6 ft. 1.8 m Cord, NEMA 5-15P Plug,
$ 38.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 3SP.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

Electro Sonic

Tripp Lite by Eaton

Inventory History

3 month trend:
+1759%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Eaton 3SP provided by its distributors.

Tripp Lite Series Industrial Power Strip, 3-Outlet, 6 ft. 1.8 m Cord, NEMA 5-15P Plug,
Industrial Power Strip 120VAC 120V Wall Mount/Desktop Mount
Tripp Lite Waber Power Strip Metal 5-15R 3 Outlet
Relocateable Power Taps, 3 outlets,
3-Outlet Industrial Power Strip
POWER STRIP 7.38"15A 3OUT 6'CORD
Power Strip, 3 Outlet, 15A, 120V, 6Ft; No. Of Outlets:3Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P; Cable Length:1.8M; Product Range:-; Body Material:Metal; Colour:Blue/Gray Rohs Compliant: Na |Eaton Tripp Lite 3SP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN