Triplett HDMI-SS-75BK

HDMI Cable, Std Speed, Black, 75ft, 24AWG
$ 67.97

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Triplett HDMI-SS-75BK provided by its distributors.

HDMI Cable,Std Speed,Black,75ft,24AWG
Cable Assy, Hdmi Type A Pl-Pl, 75 , Blk; Connector Type A:Hdmi Type A Plug; Connector Type B:Hdmi Type A Plug; Cable Length - Imperial:75Ft; Cable Length - Metric:22.86M; Jacket Color:Black; Product Range:Hdmi-Ss Series Rohs Compliant: Yes |Triplett HDMI-SS-75BK.

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDMI-SS-75BK.