Triplett HDMI-HS-6BK

HDMI Cable, High Speed, PVC, Black. 6 ft
$ 5.99

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Triplett HDMI-HS-6BK provided by its distributors.

HDMI Cable, High Speed, PVC, Black. 6 ft
Cable Assy, Hdmi Type A Pl-Pl, 6 , Blk; Connector Type A:Hdmi Type A Plug; Connector Type B:Hdmi Type A Plug; Cable Length - Imperial:6Ft; Cable Length - Metric:1.83M; Jacket Color:Black; Product Range:Hdmi-Hs Series Rohs Compliant: Yes |Triplett HDMI-HS-6BK.

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDMI-HS-6BK.