Triplett HDMI-HS-3BK

HDMI Cable, High Speed, PVC, Black, 3 ft
$ 3.998

Price and Stock

Inventory History

3 month trend:
+275%

Descriptions

Descriptions of Triplett HDMI-HS-3BK provided by its distributors.

HDMI Cable, High Speed, PVC, Black, 3 ft
Cable Assy, Hdmi Type A Pl-Pl, 3 , Blk; Connector Type A:Hdmi Type A Plug; Connector Type B:Hdmi Type A Plug; Cable Length - Imperial:3Ft; Cable Length - Metric:914.4Mm; Jacket Color:Black; Product Range:Hdmi-Hs Series Rohs Compliant: Yes |Triplett HDMI-HS-3BK.

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDMI-HS-3BK.