Triplett EMF20

Magnetic Field Meter, Single Axis Sensor
$ 108.418
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triplett EMF20.

Electro Sonic

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Triplett EMF20 provided by its distributors.

Magnetic Field Meter,Single Axis Sensor
Triplett EMF20 Magnetic Field Meter
Magnetic Field Meter, 30 To 300Hz, 2.5%; Accuracy:2.5%; Meter Display Type:Lcd; No. Of Digits/Alpha:3.5; Resolution - High Range Max:1Μg; Resolution - Low Range Max:0.1Μg; Readings:Gauss, Tesla; External Height:140Mm Rohs Compliant: Yes |Triplett EMF20.

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMF20.