Triplett CAT6-CPL-WH

TRIPLETT CAT6-CPL-WH Inline Coupler
$ 2.4

Price and Stock

Inventory History

3 month trend:
+52.92%

Descriptions

Descriptions of Triplett CAT6-CPL-WH provided by its distributors.

TRIPLETT CAT6-CPL-WH Inline Coupler
CAT6 RJ45 Inline Coupler
In-Line Coupler, Rj45 Jack, 8P8C, Cat6; Connector Type:Adapter, In-Line; Connector Type A:Rj45; Connector Type B:Rj45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack Rohs Compliant: Yes |Triplett CAT6-CPL-WH.

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT6-CPL-WH.