Triplett CAT5-CPL-BK

CAT5E RJ45 Inline Coupler
$ 2.4

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Triplett CAT5-CPL-BK provided by its distributors.

CAT5E RJ45 Inline Coupler
In-Line Coupler, Rj45 Jack, 8P8C, Cat5E; Connector Type:Adapter, In-Line; Connector Type A:Rj45; Connector Type B:Rj45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack Rohs Compliant: Yes |Triplett CAT5-CPL-BK.

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5-CPL-BK.