Triplett 9055

Digital Multimeter/Environmental Meter, 600 V Max DC, 0.1 V Max AC, Average, Backlit LCD
$ 128.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triplett 9055.

Electro Sonic

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triplett 9055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Triplett 9055 provided by its distributors.

Digital Multimeter/Environmental Meter, 600 V Max DC, 0.1 V Max AC, Average, Backlit LCD
Model 9055 6-in-1 CAT IV Autoranging DMM w/ Lux, dB, Humidity, Temperature, Capacitance,
Model 9055 6-in-1 Digital Multim
Digital Multimeter, 1Kv, 10A, 40Mohm; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. Of Digits:3.75; Dmm Response Type:-; Display Count:4000; Product Range:- Rohs Compliant: Yes |Triplett 9055

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST