Analog Devices TMCM-6110

Stepper Motor Controller/Driver Board Six-Axis 9V to 28V 1.1A CAN/RS485/USB Interface
$ 309.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMCM-6110.

Newark

Datasheet27 pages11 years ago

Inventory History

3 month trend:
-4.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMCM-6110.

Descriptions

Descriptions of Analog Devices TMCM-6110 provided by its distributors.

Stepper Motor Controller/Driver Board Six-Axis 9V to 28V 1.1A CAN/RS485/USB Interface
6 Axes Stepper Controller / Driver 1.1A RMS / 24V DC USB, CAN, RS485 [or RS232]
STEPPER MOTOR CTRL/DRIVER, 1.1A, 28V; Supply Voltage Min: 9V; Supply Voltage Max: 28V; No. of Phases: Two Phase; Power Rating: -; Output Voltage Max: 24V; Output Current: 1.1A; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Product Type = Controller / Driver Module / Suitable for = Bipolar Stepper Motor / Rated Voltage V = 28 / Rated Current A = 9.24 / Series = TMCM Series / Length mm = 130 / Height mm = 30 / Width mm = 100
Stepper Motor Ctrl/Driver, 1.1A, 28Vdc; Control/Drive Type:6-Axis Controller/Driver Module; No. Of Phases:Two Phase; Output Current Max:1.1A; Supply Voltage Min:9Vdc; Supply Voltage Max:28Vdc; Product Range:-; Output Current:1.1Arohs Compliant: Yes |Trinamic/analog Devices TMCM-6110

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMCM6110