Analog Devices TMC8460-BI

EtherCAT Slave Controller 3.3V 400-Pin BGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC8460-BI.

IHS

Datasheet151 pages9 years ago

Newark

CAD Models

Download Analog Devices TMC8460-BI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Introduction Date2016-09-28

Related Parts

Texas InstrumentsTMS320DM6446AZWTA
DMSOC, DAVINCI, 361NFBGA; MSL:MSL 4 - 72 hours; SVHC:No SVHC (19-Dec-2011)
Texas InstrumentsTMS320DM6437ZWTQ6
DSP Fixed-Point 32bit 660MHz 5280MIPS Automotive 361-Pin NFBGA Tray
Texas InstrumentsTMS320DM365ZCE21
DaVinci Digital Media Processor 338-NFBGA 0 to 85
NXP SemiconductorsMSC7119VF1200
DSP 16-Bit 300MHz 300MIPS 400-Pin MAP-BGA Tray
NXP SemiconductorsMSC7119VM1200
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 300MHz, CMOS, PBGA400
NXP SemiconductorsMSC7116VM1000
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 266MHz, CMOS, PBGA400

Descriptions

Descriptions of Analog Devices TMC8460-BI provided by its distributors.

EtherCAT Slave Controller 3.3V 400-Pin BGA
IC CONTROLLER ETHERNET 400VFBGA
Ethercat Slave Ctrl, 100Mbps, Vgf-100
ETHERCAT SLAVE CTRL, 100MBPS, VGF-100; Data Rate: 100Mbps; Ethernet Type: -; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: VFG; No. of Pins: 100Pins; IC Interface Type: I2C, SPI; Operating Temp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC8460BI