Analog Devices TMC260C-PA

Motor Driver, -40 To 125Deg C Rohs Compliant: Yes |Trinamic/analog Devices TMC260C-PA
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC260C-PA.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+10.30%

CAD Models

Download Analog Devices TMC260C-PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Descriptions

Descriptions of Analog Devices TMC260C-PA provided by its distributors.

Motor Driver, -40 To 125Deg C Rohs Compliant: Yes |Trinamic/analog Devices TMC260C-PA
CoolStep Stepper Motor Driver Two-Phase 5V to 39V 44-Pin TQFP Tray
IC MTR DRV BIPOLAR 3-5.25V 44QFP / Bipolar Motor Driver Power MOSFET SPI, Step/Direction 44-PQFP (10x10)
Quad Half Bridge Motor Driver 44-Pin TQFP
Stepper motor driver 5 to 40V, up to 1.4A with S/D and SPI Interface, 256 µSteps, CoolStep, StallGuard2 and SpreadCycle
STEPPER MOTOR CONTROLLER; No. of Terminals: 44; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES; Maximum Operating Temperature: 125 Cel;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated