Triad Magnetics WSX240-1000-R

Power Supply, Ac-dc, 24V, 1A, 90-264V in, Enclosed, Wall Plug, 24W, WSX240 Series
$ 14.708
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX240-1000-R.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Future Electronics

Inventory History

3 month trend:
-66.67%

Related Parts

30 W, Single Output, 24 VDC@1.25 A Datacom/Industrial Desktop AC-DC Power Supply
AC/DC 15W 24V Level VI Wall Mount Adapter, Clips with Barrel Output (clips sold separately)
AC/DC 15W 24V Desktop Adapter, C8 with Barrel Output, Meets Level VI Requirement
AC-DC Regulated Power Supply Module, 1 Output, 19.2W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 19.2W, Hybrid

Descriptions

Descriptions of Triad Magnetics WSX240-1000-R provided by its distributors.

POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX240 SERIES
WSX Series 90 to 264 V Input 24 V Output Level VI Interchangeable Wall Plug
AC/DC WALL MOUNT ADAPTER 24V 24W
Plug-In Adapter Single-OUT 24V 1A Carton
24W 1 90V(AC) 264V(AC) 76.8mm*47.5mm*35mm
Adaptor, Ac-Dc, 24V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:24V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX240-1000-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG