Wall Mount Adaptor, Ac-Dc, 15V, 1.6A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:15V; Output Current - Output 1:1.6A; Output Voltage - Output 2:-; Product Range:Wsx Series Rohs Compliant: Yes |Triad Magnetics WSX150-1600-R13
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names: