Triad Magnetics WSX150-1600-R

Power Supply, Ac-dc, 15V, 1.6A, 90-264V in, Enclosed, Wall Plug, 24W, WSX150 Series
$ 15.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX150-1600-R.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Future Electronics

Related Parts

POWER SUPPLY, AC-DC,15V,1.2A,90-264V IN, DESKTOP, ADAPTER,18W, PSAA18U SERIES
Power Supply; AC-DC; 15V@1A; 90-264V In; Wall Plug; Changeable Plug; PSC15R Series
AC/DC 12W 15V, Level VI Wall Mount Adapter, Interchangeable Plug, clips not included
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 19.5W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid

Descriptions

Descriptions of Triad Magnetics WSX150-1600-R provided by its distributors.

POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES
WSX Series 90 to 264 V Input 15 V Output Level VI Interchangeable Wall Plug
AC/DC WALL MOUNT ADAPTER 15V 24W
Plug-In Adapter Single-OUT 15V 1.6A Carton
Adaptor, Ac-Dc, 15V, 1.6A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:15V; Output Current - Output 1:1.6A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX150-1600-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG