Triad Magnetics WSX090-2500-13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 9VDC, 2500MA 5.5X11MM Plug, Pos Ctr
$ 15.064
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX090-2500-13.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page9 years ago

Future Electronics

Inventory History

3 month trend:
-3.40%

Descriptions

Descriptions of Triad Magnetics WSX090-2500-13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,9VDC,2500MA 5.5X11MM PLUG, POS CTR
Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply
WALL MOUNT ADAPTOR, AC-DC, 9V, 2.5A
23W 90V(AC) 264V(AC) 76.8mm*47.5mm*35mm
Wall Mount Adaptor, Ac-Dc, 9V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:22.5W; Output Voltage - Output 1:9V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Product Range:Wsx Series Rohs Compliant: Yes |Triad Magnetics WSX090-2500-13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG