Triad Magnetics WSX075-3200-13

Power Supply, Ac-dc, 7.5V, 3.2A, 90-264V in, Enclosed, Wall Plug, 24W, Wsx Series
$ 15.028
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX075-3200-13.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+711%

Descriptions

Descriptions of Triad Magnetics WSX075-3200-13 provided by its distributors.

POWER SUPPLY, AC-DC,7.5V,3.2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX SERIES
AC/DC WALL MNT ADAPTER 7.5V 24W
24W 90V(AC) 264V(AC) 76.8mm*47.5mm*35mm
Wall Mount Adaptor, Ac-Dc, 7.5V, 3.2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:7.5V; Output Current - Output 1:3.2A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX075-3200-13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG