Triad Magnetics WSX050-4000

Power Supply, Ac-dc, Wall Plug-in, Swappable Plugs, 100-240VI, 5VDC, 4000MA, Lev VI, +
$ 15.044
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX050-4000.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Inventory History

3 month trend:
-9.48%

Related Parts

20 W, Single Output, 5 VDC@4.0 A Datacom/Industrial Desktop AC-DC Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
PhihongPSC15R-050
POWER SUPPLY, AC-DC,5V,3A,90-264V IN, ENCLOSED, WALL PLUG, EXTERNAL,15W, PSA SERIES
AC/DC 15W 5V Level VI Wall Mount Adapter, Clips with Barrel Output (clips sold separately)
SMI10 Series 10 W Single Output 5 V 2 A USB A Inlet Level VI AC/DC Power Supply
SDI18-U Series 15 W Single Output 5 V Level VI 3 Prong AC-DC Desktop Adapter

Descriptions

Descriptions of Triad Magnetics WSX050-4000 provided by its distributors.

POWER SUPPLY, AC-DC, WALL PLUG-IN, SWAPPABLE PLUGS,100-240VI,5VDC,4000MA, LEV VI,+
WSX050 Series 90-264 V 4 A Class II Level VI Interchangeable Wall Plug
AC/DC WALL MOUNT ADAPTER 5V 20W
Plug-In Adapter Single-OUT 5V 4A Carton
20W 1 90V(AC) 264V(AC) 5% 76.8mm*47.5mm*35mm
Adaptor, Ac-Dc, 5V, 4A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:20W; Output Voltage - Output 1:5V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX050-4000

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG