Triad Magnetics WSU240-1500-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 24.0VDC, 1500MA, 5.5X11MM Plug, Neg Ctr
$ 17.466
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU240-1500-R13.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Triad Magnetics WSU240-1500-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,24.0VDC,1500MA,5.5X11MM PLUG, NEG CTR
WALL MOUNT ADAPTOR, AC-DC, 24V, 1.5A
36W 90V(AC) 264V(AC) 84mm*53mm*31mm
Wall Mount Adaptor, Ac-Dc, 24V, 1.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:24V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Product Range:Wsu Series Rohs Compliant: Yes |Triad Magnetics WSU240-1500-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG