Triad Magnetics WSU240-0500-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 24.0VDC, 500MA, 5.5X11MM Plug, Neg Ctr
$ 5.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU240-0500-R13.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Triad Magnetics WSU240-0500-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,24.0VDC,500MA,5.5X11MM PLUG, NEG CTR
WALL MOUNT ADAPTOR, AC-DC, 24V, 0.5A
Wall Mount Adaptor, Ac-Dc, 24V, 0.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:24V; Output Current - Output 1:500Ma; Output Voltage - Output 2:-; Product Range:Wsu Seriesrohs Compliant: Yes |Triad Magnetics WSU240-0500-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG