Triad Magnetics WSU180-2000-R13

Power Supply, Ac-dc, 18V, 2A, 90-264V in, Enclosed, Wall Plug, External, 36W, Ws Series
$ 17.466
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU180-2000-R13.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.08%

Supply Chain

Introduction Date2023-09-06

Descriptions

Descriptions of Triad Magnetics WSU180-2000-R13 provided by its distributors.

POWER SUPPLY, AC-DC,18V,2A,90-264V IN, ENCLOSED, WALL PLUG, EXTERNAL,36W, WS SERIES
WALL MOUNT ADAPTOR, AC-DC, 18V, 2A
90V(AC) 264V(AC) 84mm*53mm*31mm
Wall Mount Adaptor, Ac-Dc, 18V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:18V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU180-2000-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG