Triad Magnetics WSU180-1000-R13

Power Supply, Ac-dc, 18V, 1A, 90-264V in, Enclosed, Wall Plug, External, 18W, Ws Series
$ 8.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU180-1000-R13.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Triad Magnetics WSU180-1000-R13 provided by its distributors.

POWER SUPPLY, AC-DC,18V,1A,90-264V IN, ENCLOSED, WALL PLUG, EXTERNAL,18W, WS SERIES
AC/DC WALL MOUNT ADAPTER 18V 18W
18W 90V(AC) 264V(AC) 77mm*48mm*31mm
Wall Mount Adaptor, Ac-Dc, 18V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:18V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU180-1000-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG