Triad Magnetics WSU180-0450-R13

Power Supply, Ac-dc, 18V, 0.45A, 90-264V in, Enclosed, Wall Plug, 8.1W, Ws Series
$ 5.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU180-0450-R13.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

Descriptions

Descriptions of Triad Magnetics WSU180-0450-R13 provided by its distributors.

POWER SUPPLY, AC-DC,18V,0.45A,90-264V IN, ENCLOSED, WALL PLUG,8.1W, WS SERIES
WALL MOUNT ADAPTOR, AC-DC, 18V, 0.45A
AC/DC WALL MNT ADAPTER 18V 8.1W
100-240V WALL PLUG-IN PWR SUPPLY
8.1W 90V(AC) 264V(AC) 60mm*43mm*31mm
Wall Mount Adaptor, Ac-Dc, 18V, 0.45A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:8.1W; Output Voltage - Output 1:18V; Output Current - Output 1:450Ma; Output Voltage - Output 2:-; Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WSU180-0450-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG