Triad Magnetics WSU150-2400-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 15.0VDC, 2400MA, 5.5X11MM Plug, Neg Ctr
$ 17.716
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU150-2400-R13.

Electro Sonic

Datasheet1 page8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Triad Magnetics WSU150-2400-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,15.0VDC,2400MA,5.5X11MM PLUG, NEG CTR
AC/DC WALL MOUNT ADAPTER 15V 36W
36W 90V(AC) 264V(AC) 84.2mm*52.5mm*32.3mm
Wall Mount Adaptor, Ac-Dc, 15V, 2.4A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:15V; Output Current - Output 1:2.4A; Output Voltage - Output 2:-; Product Range:Wsu Series Rohs Compliant: Yes |Triad Magnetics WSU150-2400-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG