Triad Magnetics WSU120-2000-R13

Power Supply, Ac-dc, 12V, 2A, 90-264V in, Enclosed, Wall Plug, External, 24W, Ws Series
$ 11.198
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU120-2000-R13.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.41%

Descriptions

Descriptions of Triad Magnetics WSU120-2000-R13 provided by its distributors.

POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG, EXTERNAL,24W, WS SERIES
WALL MOUNT ADAPTOR, AC-DC, 12V, 2A
24W 90V(AC) 264V(AC) 77mm*48mm*31mm
FIXED IND 10UH 1.7A 160 MOHM SMD
Wall Mount Adaptor, Ac-Dc, 12V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:12V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU120-2000-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG