Triad Magnetics WSU075-2400-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 7.5 VDC , 2.4A, 5.5X11MM Plug, Neg Ctr
$ 8.745
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU075-2400-R13.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Triad Magnetics WSU075-2400-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,7.5 VDC ,2.4A,5.5X11MM PLUG, NEG CTR
AC/DC WALL MNT ADAPTER 7.5V 18W
100-240V WALL PLUG-IN PWR SUPPLY
Wall Mount Adaptor, Ac-Dc, 7.5V, 2.4A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:7.5V; Output Current - Output 1:2.4A; Output Voltage - Output 2:-; Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WSU075-2400-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG