Triad Magnetics WSU060-3000-R13

Power Supply, Ac-dc, 6V, 3A, 90-264V in, Enclosed, Wall Plug, External, 18W, Ws Series
$ 8.567
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU060-3000-R13.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page9 years ago

Newark

Descriptions

Descriptions of Triad Magnetics WSU060-3000-R13 provided by its distributors.

POWER SUPPLY, AC-DC,6V,3A,90-264V IN, ENCLOSED, WALL PLUG, EXTERNAL,18W, WS SERIES
AC/DC WALL MNT ADAPTER 5.9V 18W
100-240V WALL PLUG-IN PWR SUPPLY
Wall Mount Adaptor, Ac-Dc, 6V, 3A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:6V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU060-3000-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG