Triad Magnetics WSU060-2000-R13

Power Supply, Ac-dc, 6V, 2A, 90-264V in, Enclosed, Wall Plug, External, 12W, Ws Series
$ 5.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU060-2000-R13.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-5.64%

Descriptions

Descriptions of Triad Magnetics WSU060-2000-R13 provided by its distributors.

POWER SUPPLY, AC-DC,6V,2A,90-264V IN, ENCLOSED, WALL PLUG, EXTERNAL,12W, WS SERIES
WALL MOUNT ADAPTOR, AC-DC, 6V, 2A
AC/DC WALL MNT ADAPTER 5.9V 12W
100-240V WALL PLUG-IN PWR SUPPLY
12W 90V(AC) 264V(AC) 71mm*42.8mm*30mm
Wall Mount Adaptor, Ac-Dc, 6V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:12W; Output Voltage - Output 1:6V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU060-2000-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG