Wall Mount Adaptor, Ac-Dc, 5V, 1.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:7.5W; Output Voltage - Output 1:5V; Output Current - Output 1:1.5A; Output Voltage - Output 2:-; Product Range:Wsu Series Rohs Compliant: Yes |Triad Magnetics WSU050-1500-R13
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names: