Triad Magnetics WSU045-3000-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 4.5VDC, 3000MA, 5.5X11MM Plug, Neg Ctr
$ 9.22
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU045-3000-R13.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page9 years ago

Newark

Descriptions

Descriptions of Triad Magnetics WSU045-3000-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,4.5VDC,3000MA,5.5X11MM PLUG, NEG CTR
AC/DC WALL MNT ADAPTER 4.5V 14W
Wall Mount Adaptor, Ac-Dc, 4.5V, 3A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:13.5W; Output Voltage - Output 1:4.5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Product Range:Wsu Series Rohs Compliant: Yes |Triad Magnetics WSU045-3000-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG