Triad Magnetics WSU045-2000-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 4.5VDC, 2000MA, 5.5X11MM Plug, Neg Ctr
$ 5.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU045-2000-R13.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Triad Magnetics WSU045-2000-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,4.5VDC,2000MA,5.5X11MM PLUG, NEG CTR
AC/DC WALL MOUNT ADAPTER 4.5V 9W
Wall Mount Adaptor, Ac-Dc, 4.5V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:9W; Output Voltage - Output 1:4.5V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU045-2000-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG