Triad Magnetics WSU045-2000-R

Power Supply, Ac-dc, 4.5V, 2A, 90-264V in, Enclosed, Wall Plug, 9W, WSU045 Series
$ 5.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU045-2000-R.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet3 pages15 years ago
Datasheet1 page14 years ago

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Related Parts

Triad MagneticsWSU045-1500
POWER SUPPLY, AC-DC,4.5V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,6.8W, WSU045 SERIES
Triad MagneticsWSU050-2000-R
POWER SUPPLY, AC-DC,5V,2A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,10W, WSU050 SERIES
Triad MagneticsWSU050-2000
POWER SUPPLY, AC-DC,5V,2A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,10W, WSU050 SERIES

Descriptions

Descriptions of Triad Magnetics WSU045-2000-R provided by its distributors.

POWER SUPPLY, AC-DC,4.5V,2A,90-264V IN, ENCLOSED, WALL PLUG,9W, WSU045 SERIES
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 9W,; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 9W, 2A, 4.5V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:4.5V; Output Current Max:2A; Output Power Max:9W; Approvals / Standards:-
Ac-Dc Converter, External Plug In, 1 O/P, 9W, 2A, 4.5V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:9W; Output Voltage - Output 1:4.5V; Output Current - Output 1:2A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU045-2000-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG