Triad Magnetics WDU18-300

Power Supply, Ac-dc, 18V, 0.3A, 120V in, Enclosed, Wall Plug, Linear, WDU18 Series
$ 16.753
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WDU18-300.

Farnell

Datasheet2 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+212%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01

Related Parts

Triad MagneticsWDU12-300
POWER SUPPLY, AC-DC,12V, 0.3A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU12 SERIES
Triad MagneticsWDU24-300
POWER SUPPLY, AC-DC,24V,0.3A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU24 SERIES

Descriptions

Descriptions of Triad Magnetics WDU18-300 provided by its distributors.

POWER SUPPLY, AC-DC,18V,0.3A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU18 SERIES
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 9W,; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 9W, 18V; Power Supply Output Type:Fixed; Input Voltage VAC:120V; No. of Outputs:1; Output Voltage Nom.:18V; Output Current Max:300mA; Output Power Max:9W; Output Connector:2.1mm x 5.5mm x 11mm
Ac-Dc Converter, External Plug In, 1 O/P, 9W, 18V; Tipo De Conector:Us; Tensión De Entrada Ac Mín.:-; Tensión De Entrada Ac Máx.:120V; Potencia De Salida Máx.:9W; Corriente De Salida Máx.:300Ma; Tipo De Salida De Alimentación:Fixed |Triad Magnetics WDU18-300

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG