Triad Magnetics WAU060-2000

Wall Plug Transformer 6 VAC @ 2000MA, 5.5X2.1MM Conn, Culus
$ 27.347
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WAU060-2000.

Electro Sonic

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+129%

CAD Models

Download Triad Magnetics WAU060-2000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Triad Magnetics WAU060-2000 provided by its distributors.

WALL PLUG TRANSFORMER 6 VAC @ 2000MA, 5.5X2.1MM CONN, CULUS
Plug-In Adapter Single-OUT 6V 2A Carton
AC/AC WALL MNT ADAPTER 6VAC 2A
12W 1 120V(AC) 120V(AC) 48mm*60mm*80mm
Power Supply, Ac-Ac, 6V, 2A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:12W; Output Voltage Vac:6Vac; Output Current:2A; Plug Type:Us; Output Connector:2.1Mm X 5.5Mm Barrel Plug; Input Voltage Ac Max:120V Rohs Compliant: Yes |Triad Magnetics WAU060-2000

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG