Triad Magnetics VPS20-1250

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 20V/10V Sec. Chassis Mount
$ 11.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPS20-1250.

IHS

Datasheet1 page4 years ago
Datasheet2 pages0 years ago

JRH Electronics

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPS20-1250 provided by its distributors.

Power Transformer 4000Vrms Dual Prim. Dual Sec. 230V/115V Prim. 20V/10V Sec. Chassis Mount
10V(Parallel),20V(Series) 2.5A,1.25A Dual 25VA 115V,230V Dual , 50.8mm*49.28mm*58.67mm
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, +30C
Power Transformer 4000VAC 25VA 10 Terminal Quick Connect Flange Mount
Transformers 25VA 20V CT @ 1.25A Chassis Mount
POWER XFMR 20.0Vct@1.25A UL/CSA/VDE CHASSIS MOUNT/
TRIA CHASSIS MOUNT POWER;TRANSFORMER
PWR XFMR LAMINATED 25VA CHAS MT
XFRMR LAMINATED 25VA CHAS MOUNT
Chassis Mount Transformer, 25Va; Chassis Mount Transformer Type:Dual Bobbin; Secondary Voltages:10V, 20V; Power Rating:25Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:2.5A Rohs Compliant: Yes |Triad Magnetics VPS20-1250

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG