Triad Magnetics VPM240-210

Transformer, Medical Grade, Toroid, 50VA, 100-240VAC, 240V@.21A/120V@.42A
$ 47.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPM240-210.

IHS

Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-4.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2019-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPM240-210 provided by its distributors.

TRANSFORMER, MEDICAL GRADE, TOROID, 50VA, 100-240VAC, 240V@.21A/120V@.42A
Power Transformer 4000VAC 50VA Wire Lead Chassis Mount
MEDICAL GRADE PWR TOROID 240VCT@0.208A UL/CE TOROIDAL MOUNT
Toroidal Power Transformer, 50VA
120V(Parallel),240V(Series) 420mA,210mA Dual 50VA 100V,120V,220V,240V Dual,Multiple Taps , 92mm*92mm*38mm
PWR XFMR TOROIDAL 50VA CHAS MT
XFRMR 50VA MED GRADE CHASS MNT
TOROIDAL TRANSFORMER, MEDICAL, 50VA; Pow; TOROIDAL TRANSFORMER, MEDICAL, 50VA; Power Rating:50VA; Secondary Voltages:2 x 120V; Secondary Current Nom:420mA; Transformer Mounting:Chassis; Product Range:VPM Series
Toroidal Transformer, Medical, 50Va; Power Rating:50Va; Secondary Voltages:2 X 120V; Winding Type:Multi Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded; Height:38Mmrohs Compliant: Yes |Triad Magnetics VPM240-210

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG