Triad Magnetics VPM240-20800

Transformer; medical grade; toroid; 5000VA; 100-240VAC; 240V@20.8A/120V@41.6A
$ 746.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPM240-20800.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPM240-20800 provided by its distributors.

Transformer; medical grade; toroid; 5000VA; 100-240VAC; 240V@20.8A/120V@41.6A
Power Transformer 4000VAC 5kVA Wire Lead Chassis Mount
120V(Parallel),240V(Series) 41.6A,20.8A Dual 5000VA 208V,240V Dual,Multiple Taps , 277mm*277mm*140mm
Toroidal Power Transformer, 5000VA
PWR XFMR TOROIDAL 5000VA CHAS MT
XFRMR 5000VA MED GRADE CHASS MNT
Toroidal Transformer, Medical, 5Kva; Power Rating:5Kva; Secondary Voltages:2 X 120V; Winding Type:Multi Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM240-20800

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG