Triad Magnetics VPM240-10400

Transformer; medical grade; toroid; 2500VA; 100-240VAC; 240V@10.4A/120V@21.8A
$ 348.459
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPM240-10400.

JRH Electronics

Datasheet1 page6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.10%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2019-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPM240-10400 provided by its distributors.

Transformer; medical grade; toroid; 2500VA; 100-240VAC; 240V@10.4A/120V@21.8A
Toroidal Power Transformer, 2500VA
120V(Parallel),240V(Series) 21.8A,10.4A Dual 2500VA 100V,120V,220V,240V Dual,Multiple Taps , 215mm*120mm
Power Transformer, Chassis Mount
TOROIDAL TRANSFORMER, MEDICAL, 2.5KVA
PWR XFMR TOROIDAL 2500VA CHAS MT
XFRMR 2500VA MED GRADE CHASS MNT
Toroidal Transformer, Medical, 2.5Kva; Power Rating:2.5Kva; Secondary Voltages:2 X 120V; Winding Type:Multi Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM240-10400

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG