Triad Magnetics VPM240-1040

Transformer, Medical Grade, Toroid, 250VA, 100-240VAC, 240V@1.04A/120V@2.08A
$ 103.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPM240-1040.

Master Electronics

Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-41.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPM240-1040 provided by its distributors.

TRANSFORMER, MEDICAL GRADE, TOROID, 250VA, 100-240VAC, 240V@1.04A/120V@2.08A
Power Transformer 4000VAC 250VA Wire Lead Chassis Mount
TOROIDAL TRANSFORMER, MEDICAL, 250VA
MEDICAL GRADE PWR TOROID 240VCT@1.04A UL/CE TOROIDAL MOUNT
120V(Parallel),240V(Series) 2.08A,1.04A Dual 250VA 100V,120V,220V,240V Dual,Multiple Taps , 123mm*123mm*60mm
PWR XFMR TOROIDAL 250VA CHAS MT
XFRMR 250VA MED GRADE CHASS MNT
Toroidal Transformer, Medical, 250Va; Power Rating:250Va; Secondary Voltages:2 X 120V; Winding Type:Multi Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM240-1040

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG