Triad Magnetics VPM240-100

Transformer, Medical Grade, Toroid, 25VA, 100-240VAC, 240V@.104A/120V@.208A
$ 32.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPM240-100.

IHS

Datasheet2 pages6 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2019-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPM240-100 provided by its distributors.

TRANSFORMER, MEDICAL GRADE, TOROID, 25VA, 100-240VAC, 240V@.104A/120V@.208A
Power Transformer 4000VAC 25VA Wire Lead Chassis Mount
MEDICAL GRADE PWR TOROID 240VCT@0.104A UL/CE TOROIDAL MOUNT
Toroidal Power Transformer, 25VA
TOROIDAL TRANSFORMER, MEDICAL, 25VA; Power Rating: 25VA; Secondary Voltages: 2 x 120V; Secondary Current Nom: 208mA; Transformer Mounting: Chassis; Product Range: VPM Series
PWR XFMR TOROIDAL 25VA CHAS MT
XFRMR 25VA MED GRADE CHASS MNT
Toroidal Transformer, Medical, 25Va; Power Rating:25Va; Secondary Voltages:2 X 120V; Winding Type:Multi Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded; Height:37Mmrohs Compliant: Yes |Triad Magnetics VPM240-100

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG