Triad Magnetics VPM18-5560

Transformer, Medical Grade, Toroid, 100VA, 100-240VAC, 18V@5.56A/9V@11.12A
$ 60.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPM18-5560.

IHS

Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-20.83%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2019-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPM18-5560 provided by its distributors.

TRANSFORMER, MEDICAL GRADE, TOROID, 100VA, 100-240VAC, 18V@5.56A/9V@11.12A
Power Transformer 4000VAC 100VA Wire Lead Chassis Mount
Toroidal Power Transformer, 100VA
MEDICAL GRADE PWR TOROID 18.0VCT@5.56A UL/CE TOROIDAL MOUNT
9V(Parallel),18V(Series) 11.12A,5.56A Dual 100VA 100V,120V,220V,240V Dual,Multiple Taps , 96mm*96mm*52mm
TOROIDAL TRANSFORMER, MEDICAL, 100VA; Power Rating: 100VA; Secondary Voltages: 2 x 9V; Secondary Current Nom: 11.12A; Transformer Mounting: Chassis; Product Range: VPM Series
PWR XFMR TOROIDAL 100VA CHAS MT
XFRMR 100VA MED GRADE CHASS MNT
Toroidal Transformer, Medical, 100Va; Power Rating:100Va; Secondary Voltages:2 X 9V; Winding Type:Multi Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded; Height:52Mmrohs Compliant: Yes |Triad Magnetics VPM18-5560

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG