Triad Magnetics VPM100-25000

Power Transformer 4000VAC 2.5kVA 11 Terminal Wire Lead Chassis Mount
$ 342.671
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPM100-25000.

IHS

Datasheet1 page6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2019-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPM100-25000 provided by its distributors.

Power Transformer 4000VAC 2.5kVA 11 Terminal Wire Lead Chassis Mount
TRANSFORMER, MEDICAL GRADE, TOROID, 2500VA, 100-240VAC, 100V@25A/50V@50A
Toroidal Power Transformer, 2500VA
50V(Parallel),100V(Series) 50A,25A Dual 2500VA 100V,120V,220V,240V Dual,Multiple Taps , 215mm*215mm*120mm
TOROIDAL TRANSFORMER, MEDICAL, 2.5KVA
PWR XFMR TOROIDAL 2500VA CHAS MT
XFRMR 2500VA MED GRADE CHASS MNT
Toroidal Transformer, Medical, 2.5Kva; Power Rating:2.5Kva; Secondary Voltages:2 X 50V; Winding Type:Multi Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Triad Magnetics VPM100-25000

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG