Triad Magnetics VPM100-10000

Transformer, Medical Grade, Toroid, 1000VA, 100-240VAC, 100V@10A/50V@20A
$ 188.016
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPM100-10000.

IHS

Datasheet2 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.88%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.60.00
Introduction Date2019-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPM100-10000 provided by its distributors.

TRANSFORMER, MEDICAL GRADE, TOROID, 1000VA, 100-240VAC, 100V@10A/50V@20A
50V(Parallel),100V(Series) 10A,5A Dual 1000VA 100V,120V,220V,240V Dual,Multiple Taps , 183mm*74mm
Toroidal Power Transformer, 1000VA
Power Transformer, Chassis Mount
TOROIDAL TRANSFORMER, MEDICAL, 1KVA
PWR XFMR TOROIDAL 1000VA CHAS MT
XFRMR 1000VA MED GRADE CHASS MNT
Toroidal Transformer, Medical, 1Kva; Power Rating:1Kva; Secondary Voltages:2 X 50V; Winding Type:Multi Primary, Dual Secondary; Toroid Center:Potted; Transformer Mounting:Chassis Mount; Transformer Terminals:Wire Leaded; Height:74Mm Rohs Compliant: Yes |Triad Magnetics VPM100-10000

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG