Triad Magnetics VPL36-700

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 18/36VAC, Ul
$ 13.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL36-700.

IHS

Datasheet1 page4 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics VPL36-700 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 18/36VAC, UL
Power Transformer 3500VAC 25VA 8 Terminal Wire Lead Flange Mount
36V 1.4A,700mA Dual 25.0VA 115V,230V Dual , 57.15mm*101.6mm*49.22mm
Power Transformers Chassis, 25VA, 6Pin 36VDC@0.7A Series
POWER XFMR 36Vct@0.7A UL/cUL/TUV CHASSIS MOUNT
Power Transformers 36V@0.7A 18V@1.4A 25VA
PWR XFMR LAMINATED 25.0VA CHAS

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG